
0533984008 | |
|---|---|
DigiKey Part Number | 900-0533984008TR-ND - Tape & Reel (TR) 900-0533984008CT-ND - Cut Tape (CT) 900-0533984008DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533984008 |
Description | HDR VERT 8 CIRC 1.25 SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 8 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533984008 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 1,00945 € | 1.413,23 € |
| 2.800 | 0,96129 € | 2.691,61 € |
| 4.200 | 0,93420 € | 3.923,64 € |
| 7.000 | 0,90116 € | 6.308,12 € |
| 9.800 | 0,88004 € | 8.624,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 1,16000 € | 11,60 € |
| 100 | 0,98590 € | 98,59 € |
| 500 | 0,87996 € | 439,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,95500 € | 9,55 € |
| 100 | 0,81180 € | 81,18 € |
| 500 | 0,72458 € | 362,29 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |





