
0533984005 | |
|---|---|
DigiKey Part Number | 900-0533984005TR-ND - Tape & Reel (TR) 900-0533984005CT-ND - Cut Tape (CT) 900-0533984005DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533984005 |
Description | HDR VERT 5 CIRC 1.25 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 5 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533984005 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,78200 € | 7,82 € |
| 100 | 0,66450 € | 66,45 € |
| 500 | 0,59314 € | 296,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78311 € | 783,11 € |
| 2.000 | 0,74574 € | 1.491,48 € |
| 3.000 | 0,72471 € | 2.174,13 € |
| 5.000 | 0,69908 € | 3.495,40 € |
| 7.000 | 0,68269 € | 4.778,83 € |
| 10.000 | 0,66574 € | 6.657,40 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |





