Connector Header Surface Mount 4 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533984004

DigiKey Part Number
900-0533984004TR-ND - Tape & Reel (TR)
900-0533984004CT-ND - Cut Tape (CT)
900-0533984004DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533984004
Description
HDR VERT 4 CIRC 1.25 SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 4 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0533984004 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation Height
0.185" (4.70mm)
Mfr
Contact Shape
Rectangular
Series
Contact Finish - Mating
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish Thickness - Mating
Flash
Part Status
Active
Contact Finish - Post
Tin
Connector Type
Contact Material
Phosphor Bronze
Contact Type
Male Blade
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Pitch - Mating
Features
Solder Retention
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 3 Wall
Voltage Rating
125VAC/DC
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Detent Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 730
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,79100 €1.107,40 €
2.8000,75326 €2.109,13 €
4.2000,73202 €3.074,48 €
7.0000,70613 €4.942,91 €
9.8000,68958 €6.757,88 €
14.0000,67247 €9.414,58 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
11,05000 €1,05 €
100,88800 €8,88 €
1000,75510 €75,51 €
5000,67388 €336,94 €
Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,73200 €7,32 €
1000,62170 €62,17 €
5000,55488 €277,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €