
0533984003 | |
|---|---|
DigiKey Part Number | 900-0533984003TR-ND - Tape & Reel (TR) 900-0533984003CT-ND - Cut Tape (CT) 900-0533984003DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533984003 |
Description | HDR VERT 3 CIRC 1.25 SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533984003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.185" (4.70mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | Flash | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Features | Solder Retention | |
Operating Temperature | -40°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 125VAC/DC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | 39.4µin (1.00µm) | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,62700 € | 6,27 € |
| 100 | 0,53250 € | 53,25 € |
| 500 | 0,47532 € | 237,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,85874 € | 1.202,24 € |
| 2.800 | 0,81775 € | 2.289,70 € |
| 4.200 | 0,79469 € | 3.337,70 € |
| 7.000 | 0,76658 € | 5.366,06 € |
| 9.800 | 0,74861 € | 7.336,38 € |
| 14.000 | 0,73003 € | 10.220,42 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |








