
0533984002 | |
|---|---|
DigiKey Part Number | 900-0533984002TR-ND - Tape & Reel (TR) 900-0533984002CT-ND - Cut Tape (CT) 900-0533984002DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533984002 |
Description | HDR VERT 2 CIRC 1.25 SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533984002 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,55500 € | 5,55 € |
| 100 | 0,47150 € | 47,15 € |
| 500 | 0,42082 € | 210,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,55621 € | 778,69 € |
| 2.800 | 0,52966 € | 1.483,05 € |
| 4.200 | 0,51472 € | 2.161,82 € |
| 7.000 | 0,49651 € | 3.475,57 € |
| 9.800 | 0,48487 € | 4.751,73 € |
| 14.000 | 0,47283 € | 6.619,62 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,77350 € |











