
0533981367 | |
|---|---|
DigiKey Part Number | 900-0533981367TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0533981367 |
Description | PICOBLADE 1.25 SMT ST W/CVR ETP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981367 Models |
Category | Insulation Height 0.224" (5.69mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Mated Stacking Heights 5.7mm |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Latch Holder | Base Product Number |
Contact Length - Post 0.020" (0.51mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,28035 € | 3.841,05 € |
| Unit Price without VAT: | 1,28035 € |
|---|---|
| Unit Price with VAT: | 1,52362 € |

