

0533981171 | |
|---|---|
DigiKey Part Number | WM7615TR-ND - Tape & Reel (TR) WM7615CT-ND - Cut Tape (CT) WM7615DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533981171 |
Description | CONN HEADER SMD 11POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981171 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.185" (4.70mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Rectangular |
Part Status Active | Contact Finish - Mating Tin |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,85300 € | 8,53 € |
| 100 | 0,72500 € | 72,50 € |
| 500 | 0,64704 € | 323,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,91384 € | 1.279,38 € |
| 2.800 | 0,87024 € | 2.436,67 € |
| 4.200 | 0,84571 € | 3.551,98 € |
| 7.000 | 0,81580 € | 5.710,60 € |
| 9.800 | 0,79668 € | 7.807,46 € |
| 14.000 | 0,77690 € | 10.876,60 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |











