
0533981067 | |
|---|---|
DigiKey Part Number | 900-0533981067TR-ND - Tape & Reel (TR) 900-0533981067CT-ND - Cut Tape (CT) 900-0533981067DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533981067 |
Description | PICOBLADE 1.25 SMT ST W/CVR ETP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533981067 Models |
Category | Insulation Height 0.185" (4.70mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Pick and Place, Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 3 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Detent Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,49600 € | 14,96 € |
| 100 | 1,27110 € | 127,11 € |
| 500 | 1,13460 € | 567,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,27920 € | 1.279,20 € |
| 2.000 | 1,21818 € | 2.436,36 € |
| 3.000 | 1,18384 € | 3.551,52 € |
| 5.000 | 1,14198 € | 5.709,90 € |
| 7.000 | 1,11521 € | 7.806,47 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |



