
0533980767 | |
|---|---|
DigiKey Part Number | 900-0533980767TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0533980767 |
Description | PICOBLADE 1.25 SMT ST W/CVR ETP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 7 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980767 Models |
Category | Contact Length - Post 0.020" (0.51mm) |
Mfr | Insulation Height 0.224" (5.69mm) |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 125V |
Termination Solder | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,83980 € | 5.038,80 € |
| Unit Price without VAT: | 0,83980 € |
|---|---|
| Unit Price with VAT: | 0,99936 € |

