



0533980367 | |
|---|---|
DigiKey Part Number | WM12332TR-ND - Tape & Reel (TR) WM12332CT-ND - Cut Tape (CT) WM12332DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0533980367 |
Description | CONN HEADER SMD 3POS 1.25MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 3 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533980367 Models |
Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Shape Rectangular |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Tin |
Part Status Active | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,90800 € | 9,08 € |
| 25 | 0,85080 € | 21,27 € |
| 50 | 0,81020 € | 40,51 € |
| 100 | 0,77150 € | 77,15 € |
| 250 | 0,72316 € | 180,79 € |
| 500 | 0,68862 € | 344,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,85366 € | 853,66 € |
| 2.000 | 0,81293 € | 1.625,86 € |
| 3.000 | 0,79001 € | 2.370,03 € |
| 5.000 | 0,76206 € | 3.810,30 € |
| 7.000 | 0,74420 € | 5.209,40 € |
| 10.000 | 0,72572 € | 7.257,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |











