Image for 0533950349 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533950349

DigiKey Part Number
900-0533950349-ND
Manufacturer
Manufacturer Product Number
0533950349
Description
CONN PLUG 34POS SMD GOLD
Customer Reference
Detailed Description
34 Position Connector Plug, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Plug, Center Strip Contacts
Mated Stacking Heights
8mm
Number of Positions
34
Height Above Board
0.250" (6.35mm)
Pitch
0.039" (1.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.