
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Contact Length - Mating 0.157" (4.00mm) |
Part Status Obsolete | Insulation Height 0.453" (11.50mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBTP) |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Base Product Number |


