
0533641070 | |
|---|---|
DigiKey Part Number | WM23380TR-ND - Tape & Reel (TR) WM23380CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0533641070 |
Description | CONN HDR 10POS SMD TIN |
Customer Reference | |
Detailed Description | 10 Position Connector Header, Outer Shroud Contacts Surface Mount Tin |
EDA/CAD Models | 0533641070 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Tin |
Part Status Obsolete | Mated Stacking Heights 6mm, 7mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.203" (5.15mm) |
Number of Positions 10 | Base Product Number |
Pitch 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0533071071 | Molex | 10.661 | WM8918CT-ND | 1,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,62900 € | 6,29 € |
| 100 | 0,48590 € | 48,59 € |
| 500 | 0,41550 € | 207,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,42709 € | 427,09 € |
| 2.000 | 0,40671 € | 813,42 € |
| 3.000 | 0,39523 € | 1.185,69 € |
| 5.000 | 0,38124 € | 1.906,20 € |
| 7.000 | 0,37231 € | 2.606,17 € |
| 10.000 | 0,36306 € | 3.630,60 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

