28 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0533532871

DigiKey Part Number
2266-533532871-23-ND
Manufacturer
Manufacturer Product Number
0533532871
Description
CONN HDR 28POS SMD TIN
Customer Reference
Detailed Description
28 Position Connector Header, Outer Shroud Contacts Surface Mount Tin
Datasheet
 Datasheet
EDA/CAD Models
0533532871 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount
Packaging
Spool
Contact Finish
Tin
Part Status
Discontinued at DigiKey
Height Above Board
0.242" (6.15mm)
Connector Type
Header, Outer Shroud Contacts
Base Product Number
Number of Positions
28
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.000
MARKETPLACE PRODUCT
Will ship in approximately 2 days from WEC
A separate 42,50 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.