Similar
Similar



0533241560 | |
|---|---|
DigiKey Part Number | 900-0533241560-ND |
Manufacturer | |
Manufacturer Product Number | 0533241560 |
Description | CONN HEADER VERT 15POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 15 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0533241560 Models |
Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.136" (3.45mm) |
Packaging Tray | Contact Length - Post 0.138" (3.50mm) |
Part Status Obsolete | Insulation Height 0.236" (6.00mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Features Board Guide |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Natural |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1735446-5 | TE Connectivity AMP Connectors | 5.707 | A100109-ND | 0,57000 € | Similar |
| 1-440054-5 | TE Connectivity AMP Connectors | 0 | A100152-ND | 0,35195 € | Similar |



