0533241060 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 28.468
Unit Price: 0,50000 €
Datasheet
Connector Header Through Hole 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 10 position 0.079" (2.00mm)
Molex RF Connectors | Digi-Key Daily
Molex - Product of the Quarter - Mini-Fit

0533241060

DigiKey Part Number
23-0533241060-ND
Manufacturer
Manufacturer Product Number
0533241060
Description
CONN HEADER VERT 10POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0533241060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Kinked Pin, Solder
Mfr
Fastening Type
Detent Lock
Series
Contact Length - Mating
0.136" (3.45mm)
Packaging
Tray
Contact Length - Post
0.138" (3.50mm)
Part Status
Obsolete
Insulation Height
0.236" (6.00mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Number of Positions Loaded
All
Features
Board Guide
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-440054-0TE Connectivity AMP Connectors28.468A100042-ND0,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes