24 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
0533092470
0533092470
Molex RF Connectors | Digi-Key Daily

0533092470

DigiKey Part Number
WM8903TR-ND - Tape & Reel (TR)
WM8903CT-ND - Cut Tape (CT)
WM8903DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0533092470
Description
CONN HDR 24POS R/A SMD TIN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 Position Connector Header, Outer Shroud Contacts Surface Mount, Right Angle Tin
Datasheet
 Datasheet
EDA/CAD Models
0533092470 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.031" (0.80mm)
Manufacturer
Molex
Number of Rows
2
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Tin
Part Status
Active
Contact Finish Thickness
120.0µin (3.05µm)
Connector Type
Header, Outer Shroud Contacts
Height Above Board
0.185" (4.70mm)
Number of Positions
24
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.117
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,83756 €709,39 €
5002,70214 €1.351,07 €
7502,62595 €1.969,46 €
1.2502,53304 €3.166,30 €
1.7502,47366 €4.328,91 €
2.5002,41224 €6.030,60 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,78000 €2,78 €
102,36000 €23,60 €
252,21160 €55,29 €
502,10600 €105,30 €
1002,00550 €200,55 €
2501,87992 €469,98 €
5001,79466 €897,33 €
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
13,17000 €3,17 €
102,42400 €24,24 €
252,20120 €55,03 €
502,05520 €102,76 €
1001,92640 €192,64 €
2501,77920 €444,80 €
5001,68314 €841,57 €
Manufacturers Standard Package
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:2,78000 €
Unit Price with VAT:3,30820 €