Direct
Similar
Similar

Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.130" (3.30mm) |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Obsolete | Overall Contact Length 0.335" (8.51mm) |
Connector Type | Insulation Height 0.236" (6.00mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Tin |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Brass |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 3 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532901280 | Molex | 0 | 900-0532901280-ND | 0,46881 € | Direct |
| 0532531270 | Molex | 1.863 | WM24308-ND | 0,54000 € | Similar |
| 1-292161-2 | TE Connectivity AMP Connectors | 38.046 | A98598-ND | 0,99000 € | Similar |





