
0532660829 | |
|---|---|
DigiKey Part Number | 900-0532660829-ND |
Manufacturer | |
Manufacturer Product Number | 0532660829 |
Description | 7.0 WTB WAFER ASSY RA 8CKT |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532660829 Models |
Category | Fastening Type Locking Ramp |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBTP), Glass Filled |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 8 | Current Rating (Amps) 6A per Contact |
Style | Voltage Rating 250V |
Shrouding Unshrouded | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Mounting Type | Base Product Number |
Termination Solder |

