
0532660629 | |
|---|---|
DigiKey Part Number | 900-0532660629-ND |
Manufacturer | |
Manufacturer Product Number | 0532660629 |
Description | 7.0 WTB WAFER ASSY RA 6CKT |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 6 position 0.276" (7.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532660629 Models |
Category | Contact Length - Post 0.138" (3.50mm) |
Mfr | Contact Shape Square |
Series | Contact Finish - Mating Tin |
Packaging Tray | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 6A |
Style | Voltage Rating 250V |
Shrouding Shrouded - 4 Wall | Mated Stacking Heights 9.7mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Locking Ramp |

