Image for 0532660429 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532660429

DigiKey Part Number
900-0532660429-ND
Manufacturer
Manufacturer Product Number
0532660429
Description
7.0 WTB WAFER ASSY RA 4CKT
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 4 position 0.276" (7.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0532660429 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.138" (3.50mm)
Mfr
Contact Shape
Square
Series
Contact Finish - Mating
Tin
Packaging
Tray
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Part Status
Obsolete
Contact Finish - Post
Tin
Connector Type
Contact Material
Brass
Contact Type
Male Pin
Insulation Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
Features
Board Guide
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Current Rating (Amps)
6A
Style
Voltage Rating
250V
Shrouding
Shrouded - 4 Wall
Mated Stacking Heights
9.7mm
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Base Product Number
Fastening Type
Locking Ramp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.