Connector Header Through Hole 13 position 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532650729

DigiKey Part Number
900-0532650729-ND
Manufacturer
Manufacturer Product Number
0532650729
Description
7.0 W TO B CONN W.A. ST. 7CKT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 13 position 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
0532650729 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Press-Fit, Solder
Mfr
Fastening Type
Locking Ramp
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Bulk
Insulation Height
0.413" (10.49mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Tin
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Brass
Number of Positions
Insulation Material
Polybutylene Terephthalate (PBTP)
Number of Rows
1
Operating Temperature
-40°C ~ 105°C
Number of Positions Loaded
7
Material Flammability Rating
UL94 V-0
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
250V
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2.4000,50989 €1.223,74 €
Unit Price without VAT:0,50989 €
Unit Price with VAT:0,60677 €