MFR Recommended

0532617011 | |
|---|---|
DigiKey Part Number | 900-0532617011TR-ND - Tape & Reel (TR) 900-0532617011CT-ND - Cut Tape (CT) 900-0532617011DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532617011 |
Description | CONN HEADER SMD R/A 11POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 11 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532617011 Models |
Category | Insulation Height 0.134" (3.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Part Status Obsolete | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 85°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) 1A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532614011 | Molex | 0 | 900-0532614011TR-ND | 0,59966 € | MFR Recommended |


