
0532614006 | |
|---|---|
DigiKey Part Number | 900-0532614006TR-ND - Tape & Reel (TR) 900-0532614006CT-ND - Cut Tape (CT) 900-0532614006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0532614006 |
Description | HDR RA 6 CIRC 1.25 DIP SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 6 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0532614006 Models |
Category | Insulation Height 0.134" (3.40mm) |
Mfr | Contact Shape Rectangular |
Series | Contact Finish - Mating Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness - Mating Flash |
Part Status Active | Contact Finish - Post Tin |
Connector Type | Contact Material Phosphor Bronze |
Contact Type Male Blade | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Pitch - Mating | Features Solder Retention |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125VAC/DC |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Base Product Number |
Fastening Type Detent Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,63500 € | 63,50 € |
| 500 | 0,56670 € | 283,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,78240 € | 1.251,84 € |
| 3.200 | 0,74507 € | 2.384,22 € |
| 4.800 | 0,72407 € | 3.475,54 € |
| 8.000 | 0,69846 € | 5.587,68 € |
| 11.200 | 0,68209 € | 7.639,41 € |
| 16.000 | 0,66516 € | 10.642,56 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |







