Image for 0532610527 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532610527

DigiKey Part Number
0532610527-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0532610527
Description
CONN HEADER SMD R/A 5POS 1.25MM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 5 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0532610527 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Detent Lock
Series
Insulation Height
0.134" (3.40mm)
Packaging
Tape & Reel (TR)
Contact Shape
Rectangular
Part Status
Active
Contact Finish - Mating
Tin
Connector Type
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Contact Type
Male Blade
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Polyamide (PA46), Nylon 4/6
Number of Rows
1
Features
Solder Retention
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Applications
Automotive, General Purpose, Industrial, Medical
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
9.6000,37293 €3.580,13 €
Unit Price without VAT:0,37293 €
Unit Price with VAT:0,44379 €