Direct



Category | Termination Solder |
Mfr | Fastening Type Detent Lock |
Series | Insulation Height 0.134" (3.40mm) |
Packaging Tape & Reel (TR) | Contact Shape Rectangular |
Part Status Obsolete | Contact Finish - Mating Tin-Lead |
Connector Type | Contact Finish Thickness - Mating 39.4µin (1.00µm) |
Contact Type Male Blade | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA46), Nylon 4/6 |
Number of Positions | Features Solder Retention |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications Automotive, General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532610271 | Molex | 116.300 | WM7620CT-ND | 0,46000 € | Direct |
| 1734261-2 | TE Connectivity AMP Connectors | 573 | A98750CT-ND | 0,90000 € | Similar |






