Similar

Category | Contact Shape Square |
Mfr | Contact Finish - Mating Tin |
Series | Contact Finish Thickness - Mating 40.0µin (1.02µm) |
Packaging Tray | Contact Finish - Post Gold |
Part Status Obsolete | Contact Material Phosphor Bronze |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Pitch - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions | Insulation Color Black |
Number of Rows 1 | Current Rating (Amps) 4.5A |
Number of Positions Loaded All | Voltage Rating 250V |
Style | Mated Stacking Heights 5mm |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
Contact Length - Post 0.138" (3.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532580929 | Molex | 3.349 | 0532580929-ND | 1,50000 € | Similar |


