Similar
Similar

Category | Termination Kinked Pin, Solder |
Mfr | Fastening Type Detent Lock |
Series | Contact Length - Mating 0.130" (3.30mm) |
Packaging Tray | Contact Length - Post 0.138" (3.50mm) |
Part Status Obsolete | Insulation Height 0.165" (4.20mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-292161-5 | TE Connectivity AMP Connectors | 4.202 | A98601-ND | 1,48000 € | Similar |
| 1-292250-5 | TE Connectivity AMP Connectors | 881 | A98776-ND | 1,30000 € | Similar |




