0532530810 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Molex
In Stock: 14.690
Unit Price: 0,36000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,58877 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 9.201
Unit Price: 1,01000 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,33276 €
Datasheet
Molex - Product of the Quarter - Mini-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0532530810

DigiKey Part Number
900-0532530810-ND
Manufacturer
Manufacturer Product Number
0532530810
Description
CONN HEADER VERT 8POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Detent Lock
Mfr
Contact Length - Mating
0.130" (3.30mm)
Series
Contact Length - Post
0.138" (3.50mm)
Packaging
Tray
Overall Contact Length
0.331" (8.40mm)
Part Status
Obsolete
Insulation Height
0.217" (5.51mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Brass
Number of Rows
1
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Natural
Shrouding
Shrouded - 3 Wall
Applications
Automotive, General Purpose
Mounting Type
Base Product Number
Termination
Kinked Pin, Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0532530870Molex14.690WM9207-ND0,36000 €Direct
292165-8TE Connectivity AMP Connectors0292165-8-ND0,58877 €Similar
292254-8TE Connectivity AMP Connectors9.201A99704-ND1,01000 €Similar
6-292161-8TE Connectivity AMP Connectors06-292161-8-ND0,33276 €Similar
Obsolete
This product is no longer manufactured. View Substitutes