Similar

Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.130" (3.30mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Tray | Overall Contact Length 0.331" (8.40mm) |
Part Status Obsolete | Insulation Height 0.217" (5.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 3 Wall | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 292156-6 | TE Connectivity AMP Connectors | 1.134 | A100974-ND | 0,99000 € | Similar |
| 292165-6 | TE Connectivity AMP Connectors | 0 | 292165-6-ND | 0,63219 € | Similar |
| 292254-6 | TE Connectivity AMP Connectors | 5.670 | A99702-ND | 1,00000 € | Similar |
| 6-292161-6 | TE Connectivity AMP Connectors | 0 | 6-292161-6-ND | 0,34519 € | Similar |





