
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.201" (5.10mm) |
Packaging Tray | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions Loaded All | Features Retention Clips |
Style | Material Flammability Rating UL94 V-2 |
Shrouding Shrouded - 4 Wall | Base Product Number |
Mounting Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 174804-1 | TE Connectivity AMP Connectors | 3.341 | A122356-ND | 2,34000 € | Similar |


