Similar

0531090410 | |
|---|---|
DigiKey Part Number | 900-0531090410-ND |
Manufacturer | |
Manufacturer Product Number | 0531090410 |
Description | CONN HEADER R/A 4POS 5.08MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 4 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0531090410 Models |
Category | Termination Solder |
Mfr | Fastening Type Friction Lock |
Series | Contact Length - Mating 0.201" (5.10mm) |
Packaging Tray | Contact Length - Post 0.130" (3.30mm) |
Part Status Obsolete | Insulation Height 0.350" (8.89mm) |
Connector Type | Contact Shape Circular |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish Thickness - Mating 35.4µin (0.90µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 1 | Contact Material Phosphor Bronze |
Number of Positions Loaded All | Insulation Material Polyamide (PA66), Nylon 6/6 |
Style | Features Retention Clips |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-2 |
Mounting Type | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-641737-1 | TE Connectivity AMP Connectors | 64 | A25432-ND | 2,82000 € | Similar |
| 174552-1 | TE Connectivity AMP Connectors | 5.321 | A121326-ND | 2,17000 € | Similar |



