0530481550 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Molex
In Stock: 0
Unit Price: 0,97979 €
Datasheet
Connector Header Through Hole, Right Angle 15 position 0.049" (1.25mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0530481550

DigiKey Part Number
0530481550-ND
Manufacturer
Manufacturer Product Number
0530481550
Description
CONN HEADER R/A 15POS 1.25MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.049" (1.25mm)
Datasheet
 Datasheet
EDA/CAD Models
0530481550 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Length - Post
0.091" (2.30mm)
Mfr
Insulation Height
0.138" (3.50mm)
Series
Contact Shape
Rectangular
Packaging
Tray
Contact Finish - Mating
Gold
Part Status
Obsolete
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Blade
Contact Material
Phosphor Bronze
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Operating Temperature
-40°C ~ 105°C
Number of Rows
1
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Natural
Style
Current Rating (Amps)
Varies by Wire Gauge
Shrouding
Shrouded - 4 Wall
Voltage Rating
125V
Mounting Type
Contact Finish Thickness - Post
39.4µin (1.00µm)
Termination
Solder
Applications
Automotive, General Purpose, Industrial, Medical
Fastening Type
Detent Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0530481560Molex0900-0530481560-ND0,97979 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes