MFR Recommended

0530481350 | |
|---|---|
DigiKey Part Number | 0530481350-ND |
Manufacturer | |
Manufacturer Product Number | 0530481350 |
Description | CONN HEADER R/A 13POS 1.25MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 13 position 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530481350 Models |
Category | Contact Length - Post 0.091" (2.30mm) |
Mfr | Insulation Height 0.138" (3.50mm) |
Series | Contact Shape Rectangular |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Obsolete | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Blade | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Operating Temperature -40°C ~ 105°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Shrouded - 4 Wall | Voltage Rating 125V |
Mounting Type | Contact Finish Thickness - Post 39.4µin (1.00µm) |
Termination Solder | Applications Automotive, General Purpose, Industrial, Medical |
Fastening Type Detent Lock | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0530481360 | Molex | 0 | 900-0530481360-ND | 0,75631 € | MFR Recommended |


