0530151510 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Molex
In Stock: 0
Unit Price: 0,32400 €
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 881
Unit Price: 1,35000 €
Datasheet

Similar


JST Sales America Inc.
In Stock: 0
Unit Price: 0,28295 €
Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Molex RF Connectors | Digi-Key Daily
Molex Microminiature Wire-to-Board 2.0 mm System

0530151510

DigiKey Part Number
WM18991-ND
Manufacturer
Manufacturer Product Number
0530151510
Description
CONN HEADER R/A 15POS 2MM
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 15 position 0.079" (2.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Blade
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Press-Fit, Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.122" (3.10mm)
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
0.183" (4.65mm)
Contact Shape
Rectangular
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
35.4µin (0.90µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
White
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes