



0530151110 | |
|---|---|
DigiKey Part Number | 23-0530151110-ND |
Manufacturer | |
Manufacturer Product Number | 0530151110 |
Description | CONN HEADER R/A 11POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 11 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530151110 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Press-Fit, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.122" (3.10mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | - | |
Insulation Height | 0.183" (4.65mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 35.4µin (0.90µm) | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,87500 € | 8,75 € |
| 100 | 0,74370 € | 74,37 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |


