


0530141410 | |
|---|---|
DigiKey Part Number | WM18977-ND |
Manufacturer | |
Manufacturer Product Number | 0530141410 |
Description | CONN HEADER VERT 14POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 14 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530141410 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Blade | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Kinked Pin, Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | 0.122" (3.10mm) | |
Contact Length - Post | 0.138" (3.50mm) | |
Overall Contact Length | 0.327" (8.30mm) | |
Insulation Height | 0.230" (5.85mm) | |
Contact Shape | Rectangular | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | General Purpose, Telecommunications | |
Base Product Number |

