Similar



0530141310 | |
|---|---|
DigiKey Part Number | WM18976-ND |
Manufacturer | |
Manufacturer Product Number | 0530141310 |
Description | CONN HEADER VERT 13POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 13 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0530141310 Models |
Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.327" (8.30mm) |
Part Status Obsolete | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-292132-3 | TE Connectivity AMP Connectors | 41 | A98788-ND | 1,25000 € | Similar |



