Similar



Category | Fastening Type Detent Lock |
Mfr | Contact Length - Mating 0.122" (3.10mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Overall Contact Length 0.327" (8.30mm) |
Part Status Obsolete | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Shape Rectangular |
Contact Type Male Blade | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Telecommunications |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0532530770 | Molex | 21.074 | WM24307-ND | 0,31000 € | Similar |
| 292132-7 | TE Connectivity AMP Connectors | 3.648 | A98782-ND | 0,70000 € | Similar |



