



0529910708 | |
|---|---|
DigiKey Part Number | WM24069TR-ND - Tape & Reel (TR) WM24069CT-ND - Cut Tape (CT) 900-0529910708CT-ND - Cut Tape (CT) WM24069DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529910708 |
Description | CONN RCPT 70POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 70 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529910708 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 70 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,69000 € | 4,69 € |
| 10 | 3,98600 € | 39,86 € |
| 25 | 3,73600 € | 93,40 € |
| 50 | 3,55760 € | 177,88 € |
| 100 | 3,38770 € | 338,77 € |
| 250 | 3,18188 € | 795,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,97300 € | 8.919,00 € |
| Unit Price without VAT: | 4,69000 € |
|---|---|
| Unit Price with VAT: | 5,58110 € |


