



0529910408 | |
|---|---|
DigiKey Part Number | WM4478TR-ND - Tape & Reel (TR) WM4478CT-ND - Cut Tape (CT) WM4478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0529910408 |
Description | CONN RCPT 40POS SMD GOLD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529910408 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 4.00µin (0.100µm) |
Part Status Active | Mated Stacking Heights 3mm, 4mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.089" (2.26mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,83000 € | 2,83 € |
| 10 | 2,40200 € | 24,02 € |
| 25 | 2,25120 € | 56,28 € |
| 50 | 2,14340 € | 107,17 € |
| 100 | 2,04110 € | 204,11 € |
| 250 | 1,91328 € | 478,32 € |
| 500 | 1,82952 € | 914,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,79107 € | 5.373,21 € |
| Unit Price without VAT: | 2,83000 € |
|---|---|
| Unit Price with VAT: | 3,36770 € |










