
0529740604 | |
|---|---|
DigiKey Part Number | WM7100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0529740604 |
Description | CONN RCPT 60POS SMD GOLD |
Customer Reference | |
Detailed Description | 60 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529740604 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) | Contact Finish Thickness 10.0µin (0.25µm) |
Part Status Obsolete | Mated Stacking Heights 2mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.065" (1.65mm) |
Number of Positions 60 | Base Product Number |
Pitch 0.020" (0.50mm) |

