
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Panel Mount |
Series | Cable Termination Crimp |
Packaging Bulk | Wire Type Discrete |
Part Status Obsolete | Features Board Guide |
Connector Type Receptacle | Contact Finish Gold |
Contact Type Female Socket | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 6 | Color Black |
Pitch 0.079" (2.00mm) | Base Product Number |

