




0529010974 | |
|---|---|
DigiKey Part Number | WM8921TR-ND - Tape & Reel (TR) WM8921CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0529010974 |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0529010974 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm |
Number of Positions 90 | Height Above Board 0.394" (10.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 10 | 9,27300 € | 92,73 € |
| 25 | 8,51800 € | 212,95 € |
| 50 | 8,02500 € | 401,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.320 | 8,95251 € | 11.817,31 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |




