Similar
Similar
Similar
Similar




0528932095 | |
|---|---|
DigiKey Part Number | WM3410TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0528932095 |
Description | CONN FFC BOTTOM 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 0528932095 Models |
Category | Contact Material Phosphor Bronze |
Manufacturer Molex | Contact Finish Tin Bismuth |
Series | Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled |
Packaging Tape & Reel (TR) | Actuator Material Polyphenylene Sulfide (PPS), Glass Filled |
Part Status Obsolete | Features Solder Retention, Zero Insertion Force (ZIF) |
Flat Flex Type FFC, FPC | Voltage Rating 50V |
Mounting Type Surface Mount, Right Angle | Operating Temperature -25°C ~ 85°C |
Connector/Contact Type Contacts, Bottom | Material Flammability Rating UL94 V-0 |
Number of Positions 20 | Current Rating (Amps) 0.5A |
Pitch 0.020" (0.50mm) | Contact Finish Thickness 39.4µin (1.00µm) |
Termination Solder | Housing Color White |
FFC, FCB Thickness 0.30mm | Actuator Color Brown |
Height Above Board 0.079" (2.00mm) | Mating Cycles 20 |
Locking Feature Flip Lock | Base Product Number |
Cable End Type Straight, Tapered |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 086210020340800+ | KYOCERA AVX | 7.475 | 478-086210020340800+CT-ND | 1,10000 € | Similar |
| 086212020340800+ | KYOCERA AVX | 0 | 478-086212020340800+-ND | 0,47706 € | Similar |
| 086260020340829+ | KYOCERA AVX | 0 | 478-086260020340829+-ND | 0,59493 € | Similar |
| 086262020340800+ | KYOCERA AVX | 0 | 478-086262020340800+-ND | 0,69369 € | Similar |



