0528921596 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,20811 €
Datasheet
Image for 0528921596 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0528921596

DigiKey Part Number
0528921596-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0528921596
Description
CONN FFC BOTTOM 15POS 0.5MM R/A
Customer Reference
Detailed Description
15 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0528921596 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
15
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Straight, Tapered
Contact Material
Phosphor Bronze
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-30°C ~ 85°C
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
0.5A
Contact Finish Thickness
3.94µin (0.10µm)
Housing Color
-
Actuator Color
-
Mating Cycles
20
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes