Similar
Similar
Similar
Similar

0528921495 | |
|---|---|
DigiKey Part Number | 900-0528921495-ND |
Manufacturer | |
Manufacturer Product Number | 0528921495 |
Description | CONN FFC BOTTOM 14POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 14 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
EDA/CAD Models | 0528921495 Models |
Category | Locking Feature Flip Lock |
Manufacturer Molex | Cable End Type Straight, Tapered |
Series | Contact Material Phosphor Bronze |
Packaging Bulk | Contact Finish Tin Bismuth |
Part Status Obsolete | Housing Material Polyamide (PA46), Nylon 4/6 |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount, Right Angle | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Bottom | Voltage Rating 50V |
Number of Positions 14 | Operating Temperature -25°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Mating Cycles 20 |
Height Above Board 0.079" (2.00mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0527461471 | Molex | 927 | WM6771CT-ND | 1,35000 € | Similar |
| 68711414522 | Würth Elektronik | 2.934 | 732-2014-1-ND | 1,09000 € | Similar |
| FFC2B35-14-T | GCT | 2.809 | 2073-FFC2B35-14-TCT-ND | 0,31000 € | Similar |
| FH12-14S-0.5SH(55) | Hirose Electric Co Ltd | 8.423 | HFJ114CT-ND | 1,31000 € | Similar |





