0528921133 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


GCT
In Stock: 0
Unit Price: 0,14136 €
Datasheet
Image for 0528921133 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0528921133

DigiKey Part Number
0528921133-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0528921133
Description
CONN FFC BOTTOM 11POS 0.5MM R/A
Customer Reference
Detailed Description
11 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
0528921133 Models
Product Attributes
Filter Similar Products
Category
Contact Material
Phosphor Bronze
Manufacturer
Molex
Contact Finish
Tin Bismuth
Series
Housing Material
Polyamide (PA), Nylon, Glass Filled
Packaging
Tape & Reel (TR)
Actuator Material
Polyphenylene Sulfide (PPS), Glass Filled
Part Status
Obsolete
Features
Solder Retention, Zero Insertion Force (ZIF)
Flat Flex Type
FFC, FPC
Voltage Rating
50V
Mounting Type
Surface Mount, Right Angle
Operating Temperature
-40°C ~ 85°C
Connector/Contact Type
Contacts, Bottom
Material Flammability Rating
UL94 V-0
Number of Positions
11
Current Rating (Amps)
0.5A
Pitch
0.020" (0.50mm)
Contact Finish Thickness
39.4µin (1.00µm)
Termination
Solder
Housing Color
White
FFC, FCB Thickness
0.30mm
Actuator Color
Brown
Height Above Board
0.079" (2.00mm)
Mating Cycles
20
Locking Feature
Flip Lock
Base Product Number
Cable End Type
Straight, Tapered
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFC2B35-11-TGCT02073-FFC2B35-11-TTR-ND0,14136 €Similar
Obsolete
Marketplace Stock: 73.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

73.000In Stock
Ships from WEC