180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
SlimStack 0.635mm Floating Board-to-Board Connectors

0528851874

DigiKey Part Number
900-0528851874TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0528851874
Description
0.635 BTB REC HSG ASSY 180CKT EM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
0528851874 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Molex
Mounting Type
Surface Mount
Series
Features
Board Guide, Solder Retention
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
100.0µin (2.54µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6mm, 7mm, 8mm, 9mm, 10mm
Number of Positions
180
Height Above Board
0.165" (4.20mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0006,68341 €6.683,41 €
Manufacturers Standard Package
Unit Price without VAT:6,68341 €
Unit Price with VAT:7,95326 €