


0528850974 | |
|---|---|
DigiKey Part Number | 900-0528850974TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0528850974 |
Description | CONN RCPT 90POS SMD GOLD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 90 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 0528850974 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Mounting Type Surface Mount |
Series | Features Board Guide, Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6mm, 7mm, 8mm, 9mm, 10mm |
Number of Positions 90 | Height Above Board 0.165" (4.20mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,08916 € | 12.267,48 € |
| Unit Price without VAT: | 4,08916 € |
|---|---|
| Unit Price with VAT: | 4,86610 € |






